887-042-556-207

High Temp Card Edge Connector

Introducing our High Temp Card Edge Connector, a reliable solution for seamless connectivity in high-temperature environments. Designed with a sleek black finish and crafted from UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures durability and safety. With a 3A amperage and copper alloy contact material, it guarantees efficient power transmission. Featuring two rows and 42 positions with a pitch of .156 inches and row spacing of .2 inches, it offers ample connectivity options. Perfect for board to board PCB connections, its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in our Card Edge Connector for high-performance and secure connections every time.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-556-207

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: