887-042-558-802

Heilind Number:EDA887-042-558-802
Manufacturer:EDAC
Manufacturer Number:887-042-558-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-042-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-042-558-802

Detailed Description

Enhance your high-temperature PCB connectivity with our meticulously crafted Card Edge Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, ensuring optimal performance even in the most demanding environments. With a dual-row configuration and 42 positions, it offers ample connectivity options for your circuit boards. Its right-angle mount orientation and .156-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees consistent functionality. Elevate your PCB assembly with this essential component.