887-046-523-203

Heilind Number:EDA887-046-523-203
Manufacturer:EDAC
Manufacturer Number:887-046-523-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-046-523-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-046-523-203

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, designed to withstand extreme temperatures and deliver reliable performance. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector is as durable as it is efficient. Featuring two rows and 46 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material ensures excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Suitable for straight mounting orientation, it's perfect for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring high-quality connectivity. Elevate your PCB connectivity with our High Temp Card Edge Connector, designed to withstand extreme temperatures and deliver reliable performance. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector is as durable as it is efficient. Featuring two rows and 46 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material ensures excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Suitable for straight mounting orientation, it's perfect for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring high-quality connectivity.