887-048-521-203

Heilind Number:EDA887-048-521-203
Manufacturer:EDAC
Manufacturer Number:887-048-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-048-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-048-521-203

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power transmission at an amperage of 3A. With a pitch of .156 inches and two rows of 48 positions, it offers seamless integration for your PCB assembly needs. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for versatile applications. Trust in this black-colored connector for efficient and secure board-to-board connections in demanding industrial settings. Elevate your connectivity solutions with this essential component.