887-048-555-808

Heilind Number:EDA887-048-555-808
Manufacturer:EDAC
Manufacturer Number:887-048-555-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-048-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-048-555-808

Detailed Description

Safeguard against high temperatures with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Boasting a sleek black hue, this connector features two rows of 48 positions, ensuring seamless connectivity. Crafted from UL 94V-0 Polyphenylene Sulfide housing material with copper alloy contacts, it offers superior durability and conductivity. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment on your PCB. Suitable for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105°C. Trust in our connector for efficient and dependable board-to-board connections.