887-050-524-207

Heilind Number:EDA887-050-524-207
Manufacturer:EDAC
Manufacturer Number:887-050-524-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-050-524-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-050-524-207

Detailed Description

Upgrade your electronics with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and heat resistance. With two rows and a total of 50 positions, it offers ample connectivity for your PCB needs. The copper alloy contact material guarantees efficient power transmission, with a pitch of .156 inches and row spacing of .2 inches for precise alignment. Suitable for a wide range of applications, its straight mount orientation and operating temperature range of -40 to 105°C make it versatile and reliable in any environment. Elevate your circuitry with this essential component.