887-050-541-812

Heilind Number:EDA887-050-541-812
Manufacturer:EDAC
Manufacturer Number:887-050-541-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-050-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-050-541-812

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connector, a durable solution for your PCB needs. With a sleek black design and UL 94V-0 Polyphenylene Sulfide housing, this connector offers both style and safety. Featuring two rows of copper alloy contacts, each with a pitch of .156 inches and spaced .2 inches apart, it ensures reliable performance even in high-temperature environments. With a 3A amperage and 50 positions, it can handle your power and signal requirements with ease. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your system with this essential component, found in the Board To Board PCB Connectors category.