887-050-555-203

Heilind Number:EDA887-050-555-203
Manufacturer:EDAC
Manufacturer Number:887-050-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-050-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-050-555-203

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish and a durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures both functionality and style. Featuring two rows and a total of 50 positions, it offers ample connectivity options for your PCB projects. The copper alloy contact material guarantees secure and efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications where durability is key. Choose this connector for seamless board-to-board connections that stand the test of time.