887-052-521-802
High Temp Card Edge Connector
Elevate your PCB connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of 52 copper alloy contacts, it ensures seamless signal transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation allows for easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Trust in its durability and performance for a wide range of applications.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 887-052-521-802 |
Color: | Black |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Polyphenylene Sulfide |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 52 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA887-052-521-802 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |