887-052-524-207

Heilind Number:EDA887-052-524-207
Manufacturer:EDAC
Manufacturer Number:887-052-524-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-052-524-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-052-524-207

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector, an essential component for secure and reliable data transfer. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring efficient power delivery with a 3A amperage. With a black finish and a sleek straight mount orientation, it seamlessly integrates into your setup. Offering 52 positions spread across 2 rows with a .156 inch pitch and .2 inch row spacing, it guarantees precise and stable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in our Card Edge Connector to enhance connectivity and streamline your electronic systems.