887-054-521-207

Heilind Number:EDA887-054-521-207
Manufacturer:EDAC
Manufacturer Number:887-054-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-054-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-054-521-207

Detailed Description

Enhance connectivity in high-temperature environments with this advanced Card Edge Connector. Designed for optimum performance, it boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in demanding conditions. With a current rating of 3 A and 54 positions, it offers ample power and connectivity options. The Copper Alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise connections. Whether in straight mount orientation or dual-row configuration, this connector is perfect for board-to-board PCB setups. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for a wide range of applications. Elevate your connectivity solutions with this black Card Edge Connector.