887-054-542-812

Heilind Number:EDA887-054-542-812
Manufacturer:EDAC
Manufacturer Number:887-054-542-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-054-542-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-054-542-812

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector in sleek black. Designed for optimal performance, it features a 3A amperage capacity and durable housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, each positioned at a .156-inch pitch with .2-inch row spacing, it offers seamless integration for your electronic devices. Boasting 54 positions for enhanced connectivity, its straight mount orientation ensures easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees reliability in any environment. Upgrade your PCB assembly with this essential component for seamless board-to-board connections.