887-054-556-207

Heilind Number:EDA887-054-556-207
Manufacturer:EDAC
Manufacturer Number:887-054-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-054-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-054-556-207

Detailed Description

Enhance your high-temperature PCB connections with our durable Card Edge Connector in sleek black. Designed for optimal performance, this connector features a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in demanding environments. With two rows and 54 positions, it offers ample connectivity for your applications. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting, it seamlessly integrates into your setup. Operating within a wide temperature range from -40 to 105°C, this connector is ideal for industrial and commercial use. Upgrade your PCB connections with this high-quality component.