887-058-558-808

High Temp Card Edge Connector

Enhance your high-temperature PCB assembly with our cutting-edge Black Card Edge Connector. Designed for optimal performance, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability under extreme conditions. With a contact material of Copper Alloy and a current rating of 3 A, it guarantees reliable connectivity. Boasting two rows and 58 positions, it offers ample space for seamless integration. The right-angle mount orientation and a pitch of .156 inches provide versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this top-of-the-line connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-058-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-058-558-808

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: