887-060-558-204

Heilind Number:EDA887-060-558-204
Manufacturer:EDAC
Manufacturer Number:887-060-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-060-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-060-558-204

Detailed Description

Upgrade your PCB connections with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. With two rows and 60 positions, it offers ample connectivity for your devices. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Engineered for efficiency, this connector features a right-angle mount orientation for seamless installation. With an operating temperature range of -40 to 105°C, it's suitable for a variety of applications. Trust in our high-quality connector to streamline your PCB connectivity needs.