887-062-540-207

Heilind Number:EDA887-062-540-207
Manufacturer:EDAC
Manufacturer Number:887-062-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-062-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-062-540-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Its durable UL 94V-0 Polyphenylene Sulfide housing ensures reliability, while the Copper Alloy contacts provide secure and efficient power transmission. With a double-row configuration and 62 positions, this connector offers ample connectivity options for your applications. The .156-inch pitch and .2-inch row spacing allow for easy mating with compatible boards. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suited for a wide range of industrial and commercial uses. Its straight mount orientation further facilitates easy installation. Upgrade your connectivity solutions with this high-quality connector, perfect for various PCB applications.