887-064-559-803

Heilind Number:EDA887-064-559-803
Manufacturer:EDAC
Manufacturer Number:887-064-559-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-064-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-064-559-803

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and efficiency, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in high-temperature environments. With a current rating of 3 A, it offers reliable power transmission for your electronic devices. The two rows of copper alloy contacts, spaced at .156 inches with a .2-inch row spacing, provide seamless data transfer across 64 positions. Its right-angle mount orientation offers versatile installation options, while its wide operating temperature range of -40 to 105 °C guarantees reliable operation in any conditions. Perfect for a wide range of applications, this connector is a must-have for any electronic setup.