887-066-540-807

Heilind Number:EDA887-066-540-807
Manufacturer:EDAC
Manufacturer Number:887-066-540-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-066-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-066-540-807

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector boasts a 3A amperage and features UL 94V-0 Polyphenylene Sulfide housing material for added durability. With two rows and 66 positions, it provides ample connectivity for your PCB needs. The Copper Alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer efficient signal transmission. Suitable for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this high-quality connector.