887-066-558-201

Heilind Number:EDA887-066-558-201
Manufacturer:EDAC
Manufacturer Number:887-066-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-066-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-066-558-201

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for high performance, this connector delivers a reliable amperage of 3A, making it suitable for various applications. Its housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With two rows and 66 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees excellent conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your board-to-board connections with this essential component.