887-066-558-204

Heilind Number:EDA887-066-558-204
Manufacturer:EDAC
Manufacturer Number:887-066-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-066-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-066-558-204

Detailed Description

Enhance connectivity seamlessly with our High Temp Card Edge Connector, a crucial component for efficient PCB setups. Designed for optimal performance under extreme conditions, this connector ensures reliable power transmission with an amperage of 3 A. Its sturdy UL 94V-0 Polyphenylene Sulfide housing guarantees durability, while the Copper Alloy contacts provide excellent conductivity. Featuring two rows and 66 positions, it allows for versatile board-to-board connections. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation adds flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for diverse industrial applications. Trust in its quality and performance to streamline your PCB connectivity needs.