887-068-556-212

Heilind Number:EDA887-068-556-212
Manufacturer:EDAC
Manufacturer Number:887-068-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-068-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-068-556-212

Detailed Description

Experience reliable and efficient connectivity with our High Temp Card Edge Connector. Designed for seamless integration in electronic devices, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing material, ensuring superior performance even in high-temperature environments. With a robust copper alloy contact material and a pitch of .156 inches, it facilitates secure and stable connections. Featuring two rows with a total of 68 positions, it offers ample room for versatile PCB applications. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Elevate your connectivity solutions with this essential component.