887-068-556-812
High Temp Card Edge Connector
Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features two rows of 68 copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's ideal for demanding applications. Its straight mount orientation simplifies installation, making it a versatile choice for board-to-board PCB connections. Trust in this connector for efficient and secure data transmission in your projects.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 887-068-556-812 |
Color: | Black |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Polyphenylene Sulfide |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 68 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA887-068-556-812 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |