887-070-556-201

Heilind Number:EDA887-070-556-201
Manufacturer:EDAC
Manufacturer Number:887-070-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-070-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-070-556-201

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Crafted for superior performance, this connector boasts a sleek black design made of UL 94V-0 Polyphenylene Sulfide housing material. With a 2-row configuration and a contact material of durable Copper Alloy, it ensures reliable power transmission at an amperage of 3A. Featuring a pitch of .156 inches and accommodating 70 positions, it offers seamless integration for your circuit boards. Operating flawlessly in extreme environments ranging from -40 to 105 °C, this connector guarantees robust and efficient connectivity for a wide range of applications. Upgrade your PCB assembly with this essential component for optimal performance and durability.