887-070-560-212

Heilind Number:EDA887-070-560-212
Manufacturer:EDAC
Manufacturer Number:887-070-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-070-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-070-560-212

Detailed Description

Elevate your high-temperature connectivity with this cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. Featuring two rows of 70 positions, each crafted with precision from Copper Alloy, it guarantees reliable power delivery with an amperage of 3 A. The .156-inch pitch and .2-inch row spacing offer seamless integration on your PCB, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any industry requiring robust and efficient board-to-board connectivity. Elevate your high-temperature connectivity with this cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. Featuring two rows of 70 positions, each crafted with precision from Copper Alloy, it guarantees reliable power delivery with an amperage of 3 A. The .156-inch pitch and .2-inch row spacing offer seamless integration on your PCB, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any industry requiring robust and efficient board-to-board connectivity.