887-074-544-203

Heilind Number:EDA887-074-544-203
Manufacturer:EDAC
Manufacturer Number:887-074-544-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-074-544-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-074-544-203

Detailed Description

Upgrade your high-temperature applications with this durable Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for enhanced safety. With a current rating of 3 A, it ensures reliable power transmission. The copper alloy contact material guarantees long-lasting connectivity, while the double-row design with 74 positions offers ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding environments. Whether you're working on industrial machinery or high-tech electronics, this connector delivers superior quality and performance.