887-074-558-804

Heilind Number:EDA887-074-558-804
Manufacturer:EDAC
Manufacturer Number:887-074-558-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-074-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-074-558-804

Detailed Description

Enhance connectivity in high-temperature environments with our advanced High Temp Card Edge Connector. Designed for reliability, this black connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance in demanding conditions. With a current rating of 3 A, it offers efficient power transfer. Its two rows of copper alloy contacts, with a pitch of .156 in and row spacing of .2 in, provide secure and stable connections. Boasting 74 positions, it accommodates multiple connections with ease. Ideal for a wide range of applications, this right-angle mount connector operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in its quality for seamless board-to-board PCB connections.