887-076-540-212

Heilind Number:EDA887-076-540-212
Manufacturer:EDAC
Manufacturer Number:887-076-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-076-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-076-540-212

Detailed Description

Introducing our High Temp Card Edge Connector, a vital component for your PCB connectivity needs. Designed for durability and reliability, this connector features a robust housing made of UL 94V-0 Polyphenylene Sulfide in sleek black. With a 3A amperage rating and copper alloy contact material, it ensures efficient power transmission. Its double-row design with 76 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding environments. Trust in its straight mount orientation for easy installation. Upgrade your PCB setup with this essential connector for seamless data transmission.