887-078-520-204

Heilind Number:EDA887-078-520-204
Manufacturer:EDAC
Manufacturer Number:887-078-520-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-078-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-078-520-204

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration in demanding environments, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. With two rows and 78 positions, it offers ample connectivity options, while the copper alloy contact material ensures reliable performance. The .156-inch pitch and .2-inch row spacing provide precise alignment, and with an amperage rating of 3A, it's perfect for power-heavy applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any PCB setup requiring robust and dependable board-to-board connectivity.