887-078-520-812

Heilind Number:EDA887-078-520-812
Manufacturer:EDAC
Manufacturer Number:887-078-520-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-078-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-078-520-812

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connector, meticulously designed for optimal performance in demanding environments. Crafted with precision, this connector boasts a sleek black hue and features a dual-row design for enhanced functionality. With a robust housing made of UL 94V-0 Polyphenylene Sulfide and sturdy Copper Alloy contacts, it guarantees durability and reliability. Each of the 78 positions offers seamless connectivity, while the straight mount orientation ensures easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect choice for projects that require high performance and resilience. Trust in our connector to elevate your connectivity solutions.