887-078-540-202

Heilind Number:EDA887-078-540-202
Manufacturer:EDAC
Manufacturer Number:887-078-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-078-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-078-540-202

Detailed Description

Upgrade your electronic connections with our cutting-edge High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3A amperage and is crafted from durable UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliable use in high-temperature environments. With two rows and 78 positions, it offers ample connectivity for your PCB applications. The contact material is made of high-quality Copper Alloy, guaranteeing excellent conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates precise and secure board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Perfect for demanding industrial or commercial settings, this card edge connector is a must-have for any tech enthusiast. Upgrade your electronic connections with our cutting-edge High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3A amperage and is crafted from durable UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliable use in high-temperature environments. With two rows and 78 positions, it offers ample connectivity for your PCB applications. The contact material is made of high-quality Copper Alloy, guaranteeing excellent conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates precise and secure board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Perfect for demanding industrial or commercial settings, this card edge connector is a must-have for any tech enthusiast.