887-078-555-212

Heilind Number:EDA887-078-555-212
Manufacturer:EDAC
Manufacturer Number:887-078-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-078-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-078-555-212

Detailed Description

Elevate your high-temperature connection needs with our cutting-edge Card Edge Connector. Featuring a sleek black design, this connector is built for performance, boasting a 3A amperage rating and durable UL 94V-0 Polyphenylene Sulfide housing material. With two rows of copper alloy contacts, it provides reliable conductivity in a .156-inch pitch and .2-inch row spacing. Offering a total of 78 positions, it ensures seamless board-to-board connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this essential component for seamless and efficient PCB connections.