887-078-558-807

Heilind Number:EDA887-078-558-807
Manufacturer:EDAC
Manufacturer Number:887-078-558-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-078-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-078-558-807

Detailed Description

Enhance your high-temp PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features a 2-row configuration with a total of 78 positions, ensuring seamless and reliable board-to-board connectivity. Crafted from UL 94V-0 Polyphenylene Sulfide, the housing guarantees exceptional durability and fire resistance. The contact material, made of Copper Alloy, ensures efficient power transmission with a maximum amperage of 3A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Its right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for a variety of applications. Trust in this connector for high-performance and long-lasting connectivity solutions.