887-084-500-207

Heilind Number:EDA887-084-500-207
Manufacturer:EDAC
Manufacturer Number:887-084-500-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-084-500-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-084-500-207

Detailed Description

Introducing our High Temp Card Edge Connector, designed for seamless board-to-board PCB connections in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability even in high-temperature settings. With two rows of copper alloy contacts and a pitch of .156 inches, it offers secure and efficient data transfer with 84 available positions. The straight mount orientation and row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect solution for industrial applications where performance is key. Upgrade your connectivity with this essential component.