887-084-540-207

Heilind Number:EDA887-084-540-207
Manufacturer:EDAC
Manufacturer Number:887-084-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-084-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-084-540-207

Detailed Description

Enhance your high-temperature PCB connections with this premium Card Edge Connector. Designed for optimal performance in demanding environments, it boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a double row configuration and 84 positions, it offers ample connectivity options for your circuit board. The Copper Alloy contacts provide reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and commercial applications where reliability is paramount. Its straight mount orientation further facilitates hassle-free installation, making it a valuable addition to any project requiring secure and efficient board-to-board connections. Elevate your PCB design with this high-performance Card Edge Connector.