887-084-558-212

Heilind Number:EDA887-084-558-212
Manufacturer:EDAC
Manufacturer Number:887-084-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-084-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-084-558-212

Detailed Description

Enhance your high-temperature connectivity solutions with our Black High Temp Card Edge Connector. Built for durability and reliability, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring optimal performance even in harsh environments. With a current rating of 3 A, it offers efficient power transfer, while its Copper Alloy contacts guarantee secure and stable connections. Boasting a double-row design with 84 positions, it provides ample connectivity options for your PCBs. The right-angle mount orientation and .156-inch pitch make it easy to integrate into your existing setup, while the wide operating temperature range of -40 to 105°C ensures consistent performance. Whether you're working on industrial machinery or high-tech electronics, this connector is a versatile and dependable choice for board-to-board connections. Elevate your projects with the reliability and performance of our High Temp Card Edge Connector.