887-086-542-808

Heilind Number:EDA887-086-542-808
Manufacturer:EDAC
Manufacturer Number:887-086-542-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-086-542-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-086-542-808

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector, designed for durability and high-performance in demanding environments. This sleek black connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in extreme temperatures ranging from -40 to 105°C. With a 3A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Featuring two rows with a total of 86 positions, and a pitch of .156 inches, it offers ample connectivity options for your PCB assembly. The straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your electronic designs with this essential component.