892-005-520-107

High Temp Card Edge Connector

Discover the ultimate solution for high-temperature connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a single row of 5 positions with a .1-inch pitch, perfect for seamless board-to-board connections. Crafted with a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it ensures secure and efficient power transmission. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, it's ideal for a wide range of applications. The sleek black design adds a touch of sophistication, while the straight mount orientation and .2-inch row spacing offer easy installation. Elevate your connectivity game with this essential component, a must-have in any PCB assembly project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-005-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-005-520-107

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: