892-005-523-101

Heilind Number:EDA892-005-523-101
Manufacturer:EDAC
Manufacturer Number:892-005-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-005-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-005-523-101

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for seamless integration, this connector is essential for efficient board-to-board applications. With a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable performance even in extreme environments. Featuring a single row and five positions, it offers precise connectivity with a pitch of .1 inches and row spacing of .2 inches. The straight mount orientation simplifies installation, while its 3A amperage rating guarantees optimal power transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any high-performance electronic setup. Elevate your PCB design with this essential component.