892-007-541-102

Heilind Number:EDA892-007-541-102
Manufacturer:EDAC
Manufacturer Number:892-007-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-007-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-007-541-102

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for efficient and reliable performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durable and safe operation. Featuring one row of copper alloy contacts with a pitch of .1 inches and a row spacing of .2 inches, it facilitates seamless board-to-board connections. The straight mount orientation and compact design with seven positions make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stable and uninterrupted functionality. Upgrade your connectivity solutions with this essential component.