892-007-542-104

Heilind Number:EDA892-007-542-104
Manufacturer:EDAC
Manufacturer Number:892-007-542-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-007-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-007-542-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for durability and high performance, this connector features a single row with seven positions, perfect for various PCB applications. The housing is crafted from UL 94V-0 Polyphenylene Sulfide for optimal heat resistance, while the copper alloy contact material ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding environments. Trust in this connector for efficient and seamless electronic integration.