892-008-542-104
High Temp Card Edge Connector
Upgrade your system with our High Temp Card Edge Connector in sleek black. Engineered for performance, this connector features UL 94V-0 Polyphenylene Sulfide housing for durability and safety. With a contact material of Copper Alloy and a pitch of .1 inch, it ensures reliable connectivity in high-temperature environments. Boasting a single row with 8 positions, it's perfect for your PCB assembly needs. The straight mount orientation and wide operating temperature range of -40 to 105 °C make installation and use a breeze. Trust in our quality connectors for seamless board-to-board connections in your electronic applications.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 892-008-542-104 |
Color: | Black |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Polyphenylene Sulfide |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .1 in |
Row Spacing: | .2 in |
Number of Positions: | 8 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA892-008-542-104 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |