892-010-542-204

Heilind Number:EDA892-010-542-204
Manufacturer:EDAC
Manufacturer Number:892-010-542-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-010-542-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-010-542-204

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connector, a crucial component for secure and reliable board-to-board connections. Designed for high-performance applications, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and precision-engineered Copper Alloy contacts, ensuring optimal conductivity. With a pitch of .1 in and two rows of ten positions each, it offers versatile and efficient connectivity solutions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of environments. Trust in this black-colored connector for seamless and high-speed data transfer in your electronic devices.