892-012-521-101

High Temp Card Edge Connector

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in challenging environments, this connector boasts a sleek black finish and a rugged UL 94V-0 Polyphenylene Sulfide housing. Its Copper Alloy contacts ensure reliable power delivery, while the 1-row configuration with 12 positions offers versatile connectivity options. With a pitch of .1 inches and row spacing of .2 inches, precise mating is guaranteed. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and high-temperature applications. Trust in its straight mount orientation for secure installation, and experience seamless board-to-board connections like never before. Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in challenging environments, this connector boasts a sleek black finish and a rugged UL 94V-0 Polyphenylene Sulfide housing. Its Copper Alloy contacts ensure reliable power delivery, while the 1-row configuration with 12 positions offers versatile connectivity options. With a pitch of .1 inches and row spacing of .2 inches, precise mating is guaranteed. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and high-temperature applications. Trust in its straight mount orientation for secure installation, and experience seamless board-to-board connections like never before.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-012-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-012-521-101

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: