892-014-523-107

Heilind Number:EDA892-014-523-107
Manufacturer:EDAC
Manufacturer Number:892-014-523-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-014-523-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-014-523-107

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and a pitch of .1 inches, it offers precise and efficient connectivity. The Copper Alloy contact material guarantees reliable signal transmission, while the straight mount orientation simplifies installation. Perfect for various applications, this connector is rated for an operating temperature range of -40 to 105 °C, making it ideal for demanding environments. Elevate your PCB design with this essential component.