892-014-523-207

Heilind Number:EDA892-014-523-207
Manufacturer:EDAC
Manufacturer Number:892-014-523-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-014-523-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-014-523-207

Detailed Description

Enhance your circuit connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures reliable operation even under extreme temperatures ranging from -40 to 105 °C. Featuring two rows with a total of 14 positions and a pitch of .1 inches, it offers secure and efficient board-to-board connections. The copper alloy contact material guarantees high conductivity, while the sleek black design adds a touch of sophistication to your electronic setup. With a current rating of 3 A, you can trust in the power handling capabilities of this connector for your most crucial applications. Install with ease thanks to its straight mount orientation and enjoy seamless data transmission with minimal signal loss. Elevate your PCB assembly with this essential component that combines durability, performance, and versatility in one sleek package.