892-014-542-212

Heilind Number:EDA892-014-542-212
Manufacturer:EDAC
Manufacturer Number:892-014-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-014-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-014-542-212

Detailed Description

Upgrade your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows and 14 positions, it offers ample connectivity for your PCB boards. Crafted with precision, the contact material is a Copper Alloy, guaranteeing reliable conductivity. The pitch of 0.1 inches and row spacing of 0.2 inches make for efficient and space-saving installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial environments. Trust in our high-quality connector to elevate the performance of your electronic devices.