892-015-524-103

Heilind Number:EDA892-015-524-103
Manufacturer:EDAC
Manufacturer Number:892-015-524-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-015-524-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-015-524-103

Detailed Description

Introducing our High Temp Card Edge Connector, designed for seamless integration in high-performance PCB applications. This black connector boasts a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability even in extreme operating conditions. With a single row layout and 15 positions, it offers ample connectivity for your circuit board needs. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mounting orientation, this connector is ideal for board to board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is the perfect choice for demanding industrial and commercial environments. Trust in our connector to deliver exceptional performance and longevity for your electronic projects.