892-016-500-204

Heilind Number:EDA892-016-500-204
Manufacturer:EDAC
Manufacturer Number:892-016-500-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-016-500-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-016-500-204

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable housing material of UL 94V-0 Polyphenylene Sulfide and contact material of Copper Alloy. With two rows and 16 positions, it ensures reliable connectivity for your electronics. The .1 inch pitch and .2 inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for high-temp environments. Trust in its 3 A amperage rating for efficient power transmission. Explore our range of PCB connectors for seamless board-to-board connections.