892-016-544-107

Heilind Number:EDA892-016-544-107
Manufacturer:EDAC
Manufacturer Number:892-016-544-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-016-544-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-016-544-107

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row of 16 positions with a pitch of .1 inch, perfect for seamless board-to-board PCB connectivity. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, it ensures secure power transmission at an amperage of 3A. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it's suitable for various industrial applications. Elevate your projects with this essential component for efficient and dependable connectivity.