892-018-520-108

High Temp Card Edge Connector

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this black connector features a single row of 18 positions, ideal for seamless board-to-board connections. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. Crafted with copper alloy contacts, it guarantees excellent conductivity. Operating in a wide temperature range from -40 to 105 °C, it's suitable for diverse industrial applications. Install it effortlessly with its straight mount orientation. Elevate your PCB connectivity with this robust and efficient Card Edge Connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-018-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-018-520-108

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: